1824580120 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 1.2 m, PUR, black, 4 A, 1824580120

Order No.: 52P2291
EAN: 4032248569618
MPN:
1824580120
SAIL-M8GM8W-3-1.2U
Series: SAI
1824580120 Weidmüller Sensor-Actuator Cables Image 1
1824580120 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5517 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.55 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5517 €
10 pcs.
18.6592 €
25 pcs.
17.8500 €
50 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1824580120, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 1.2 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No