1824570250 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 2.5 m, PUR, black, 4 A, 1824570250

Order No.: 52P0767
EAN: 4032248326693
MPN:
1824570250
SAIL-M8GM8G-3-2.5U
Series: SAI
1824570250 Weidmüller Sensor-Actuator Cables Image 1
1824570250 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5390 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
21.54 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5390 €
10 pcs.
20.5513 €
25 pcs.
19.6588 €
50 pcs.
18.5878 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1824570250, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 2.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No