1818180300 | Weidmüller

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 3 m, PUR, black, 8 A, 1818180300

Order No.: 52P2415
EAN: 4032248473878
MPN:
1818180300
SAIB-M23-19P-ST-3,0M
1818180300 Weidmüller Sensor-Actuator Cables Image 1
1818180300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.7862 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
117.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
117.7862 €

Sensor/actuator cable, 1818180300, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M23, 19, 3 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 19 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 120 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead