1818180100 | Weidmüller
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 10 m, PUR, black, 8 A, 1818180100
Order No.: 52P2414
EAN: 4032248473861
MPN:
1818180100
SAIB-M23-19P-ST-1,0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.6252 € *
Available in 6 Days: 5 pcs. - if ordered today
Sensor/actuator cable, 1818180100, Weidmüller
Sensor/actuator line, One end without connector, M23, Number of positions: 19, 1 m, Female socket, straight, Shielded: No, LED: No, Sheath material: PUR, Halogen: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 19 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 120 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |