1818142500 | Weidmüller

Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 25 m, PUR, black, 8 A, 1818142500

Order No.: 52P2401
EAN: 4050118286731
MPN:
1818142500
SAIB-M23-19P-AN-25M
1818142500 Weidmüller Sensor-Actuator Cables Image 1
1818142500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
261.7048 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
261.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
261.7048 €

Sensor/actuator cable, 1818142500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M23, 19, 25 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, angled
Connection (2) open end
Pin number 19 pole
Cable length 25 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 120 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead