1818141500 | Weidmüller
Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 15 m, PUR, black, 8 A, 1818141500
Order No.: 52P2399
EAN: 4032248915262
MPN:
1818141500
SAIB-M23-19P-AN-15M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.2941 € *
Available in 6 Days: 5 pcs. - if ordered today
Sensor/actuator cable, 1818141500, Weidmüller
Sensor/actuator cable (Assembled), Open single-ended, M23, 19, 15 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 19 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 120 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |