1812540500 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 1812540500

Order No.: 52P2197
EAN: 4032248438389
MPN:
1812540500
SAIL-M12BG-4S5.0U
1812540500 Weidmüller Sensor-Actuator Cables Image 1
1812540500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.9581 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
74.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
74.9581 €

Sensor/actuator cable, 1812540500, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 4, 5 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead