1791463400 | Weidmüller

Sensor actuator cable, 5 pole, 34 m, PUR, black, 1791463400

Order No.: 52P1714
EAN: 4032248221301
MPN:
1791463400
SAI-4/6/8-MHF 5P PUR34M
Series: SAI
1791463400 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
357.1071 € *
Available in 10 days: 5 pcs. - if ordered today
Total Price:
357.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
357.1071 €

Passive sensor/actuator distributor, 1791463400, Weidmüller

Sensor-actuator passive distributor (with cable), Mounting hood, Hood version, Number of poles: 5, 34 m, LED: No

Technical specifications
Filter Property Value
Pin number 5 pole
Cable length 34 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes