1791462000 | Weidmüller

Sensor actuator cable, 5 pole, 20 m, PUR, black, 1791462000

Order No.: 52P1711
EAN: 4032248221318
MPN:
1791462000
SAI-4/6/8-MHF 5P PUR20M
Series: SAI
1791462000 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
252.2443 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
252.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
252.2443 €

Passive sensor/actuator distributor, 1791462000, Weidmüller

Sensor-actuator passive distributor (with cable), Mounting hood, Hood version, Number of poles: 5, 20 m, LED: No

Technical specifications
Filter Property Value
Pin number 5 pole
Cable length 20 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes