1791452000 | Weidmüller
Sensor actuator cable, 4 pole, 30 m, PUR, black, 1791452000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.8255 € *
Available in 12 Days: 18 pcs. - if ordered today
Passive sensor/actuator distributor, 1791452000, Weidmüller
Sensor-actuator passive distributor (with cable), Mounting hood, Hood version, Number of poles: 4, 20 m, LED: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Cable length | 30 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |