1380670000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 6.5 m, green, 4 A, 1380670000
Order No.: 51P2658
EAN: 4050118182385
MPN:
1380670000
SAIBC-WDF-D-PN-6.5-C5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6457 € *
Available in 12 Days: 8 pcs. - if ordered today
Sensor/actuator cable, 1380670000, Weidmüller
Panel feed-through, Number of positions: 4, Coding: D, M12, 50 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 6.5 m | |
| Colour | green | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 50 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |