1380630000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 7.3 m, black, 4 A, 1380630000
Order No.: 51P2655
EAN: 4050118182606
MPN:
1380630000
SAIBC-WDF-D-RR-7.3-C5
Panel feed-through, 1380630000, Weidmüller
Panel feed-through, Number of positions: 4, Coding: D, M12, 50 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 7.3 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 50 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |