1292620500 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 1292620500

Order No.: 51P0617
EAN: 4050118089004
MPN:
1292620500
SAIL-M12BG-3L5.0U
1292620500 Weidmüller Sensor-Actuator Cables Image 1
1292620500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.3188 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
36.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.3188 €

Sensor/actuator cable, 1292620500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 3, 5 m, Female, Straight, Shielded: No, LED: Yes, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes