1292201000 | Weidmüller
Sensor actuator cable, 7/8"-cable socket, angled to open end, 5 pole, 10 m, PUR, black, 9 A, 1292201000
Order No.: 51P0591
EAN: 4050118088243
MPN:
1292201000
SAIL-7/8BW-5-10U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.6119 € *
Available in 6 Days: 5 pcs. - if ordered today
Sensor/actuator cable, 1292201000, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, 7/8", 5, 10 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |