1292191000 | Weidmüller

Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 10 m, PUR, black, 9 A, 1292191000

Order No.: 51P0585
EAN: 4050118088274
MPN:
1292191000
SAIL-7/8BG-5-10U
1292191000 Weidmüller Sensor-Actuator Cables Image 1
1292191000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.6119 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
166.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
166.6119 €

Sensor/actuator cable, 1292191000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, 7/8", 5, 10 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black, None

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) 7/8"-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 9 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes