1292100500 | Weidmüller

Sensor actuator cable, 7/8"-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 12 A, 1292100500

Order No.: 51P0544
EAN: 4050118089196
MPN:
1292100500
SAIL-7/8BG-3-5.0U
1292100500 Weidmüller Sensor-Actuator Cables Image 1
1292100500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.2631 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
86.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
86.2631 €

Sensor/actuator cable, 1292100500, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, 7/8", 3, 5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black, None

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) 7/8"-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes