1292080300 | Weidmüller

Sensor actuator cable, 7/8"-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 12 A, 1292080300

Order No.: 51P0533
EAN: 4050118087710
MPN:
1292080300
SAIL-7/8G-3-3.0U
1292080300 Weidmüller Sensor-Actuator Cables Image 1
1292080300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.1501 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
71.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.1501 €

Sensor/actuator cable, 1292080300, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, 7/8", 3, 5 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black, None

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) 7/8"-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes