1292080200 | Weidmüller

Sensor actuator cable, 7/8"-cable plug, straight to open end, 3 pole, 3 m, PUR, black, 12 A, 1292080200

Order No.: 51P0532
EAN: 4050118098143
MPN:
1292080200
SAIL-7/8G-3-2.0U
1292080200 Weidmüller Sensor-Actuator Cables Image 1
1292080200 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.1168 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
65.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.1168 €

Sensor/actuator cable, 1292080200, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, 7/8", 3, 3 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black, None

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) 7/8"-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes