1279430150 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1.5 m, PUR, black, 2 A, 1279430150
Order No.: 51P0126
EAN: 4050118076790
MPN:
1279430150
SAIL-M12G-8S1.5U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8899 € *
Available in 6 Days: 5 pcs. - if ordered today
Sensor/actuator cable, 1279430150, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 8, 1.5 m, Male, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |