1223650050 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 0.5 m, PUR, black, 2 A, 1223650050

Order No.: 50P8974
EAN: 4050118145700
MPN:
1223650050
SAIE-M12B-8S0.5U HW
1223650050 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.5706 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
61.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.5706 €

Circular connector, 1223650050, Weidmüller

Circular connector, Installation (with cable), Socket, M12, Number of positions: 8, 0.5 m, Screw connection: PG 9, 0.25 mm², PUR/ PVC

Round connector for installation with connected cable.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 0.5 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes