1223650000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 2 A, 1223650000
Order No.: 50P8972
EAN: 4050118007305
MPN:
1223650000
SAIE-M12B-8S2.0U HW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.1624 € *
Available in 6 Days: 5 pcs. - if ordered today
Circular connector, 1223650000, Weidmüller
Circular connector, Flush mounting (with cable), Socket, M12, Number of positions: 8, 2 m, Screw connection: PG 9, 0.25 mm², PUR/ PVC
Circular connector for flush mounting with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |