1222270050 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.5 m, PUR, black, 4 A, 1222270050
Order No.: 50P8959
EAN: 4050118145670
MPN:
1222270050
SAIE-M12B-5S0.5U HW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.7999 € *
Available in 6 Days: 5 pcs. - if ordered today
Circular connector, 1222270050, Weidmüller
Circular connector, Flush mounting (with cable), Socket, M12, Number of positions: 5, 0.5 m, Gland: PG 9, 0.25 mm², PUR/ PVC
Round connector for flush mounting with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |