1094190200 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 1094190200
Order No.: 50P5620
EAN: 4050118236743
MPN:
1094190200
SAIL-M12BG-4-2L2.0U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8432 € *
Available in 6 Days: 5 pcs. - if ordered today
Sensor/actuator cable, 1094190200, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 4, 2 m, Female, Straight, Shielded: No, LED: Yes, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |