1093100300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 3 m, PUR, yellow, 4 A, 1093100300

Order No.: 50P5545
EAN: 4032248865208
MPN:
1093100300
SAIL-M12GM8G-4-3.0UGE
1093100300 Weidmüller Sensor-Actuator Cables Image 1
1093100300 Weidmüller Sensor-Actuator Cables Image 2
1093100300 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7853 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
30.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.7853 €

Sensor-actuator cable, 5260020006, WEIDMÜLLER

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connection of the connector to the cable.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 4 pole
Cable length 3 m
Colour yellow
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes