1093070500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, PUR, yellow, 4 A, 1093070500

Order No.: 50P5533
EAN: 4032248865314
MPN:
1093070500
SAIL-M12GM12W-4-5.0UGE
1093070500 Weidmüller Sensor-Actuator Cables Image 1
1093070500 Weidmüller Sensor-Actuator Cables Image 2
1093070500 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.8848 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
49.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.8848 €

Sensor/actuator cable, 1093070500, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 4, 5 m, Male, Straight-female, Angled, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 5 m
Colour yellow
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes