1092980500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PUR, yellow, 4 A, 1092980500

Order No.: 50P5487
EAN: 4032248865673
MPN:
1092980500
SAIL-M12G-3-5.0UGE
1092980500 Weidmüller Sensor-Actuator Cables Image 1
1092980500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2248 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.2248 €

Sensor/actuator cable, 1092980500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 3, 5 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Yellow

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour yellow
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes