1092970300 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 3 m, PUR, yellow, 4 A, 1092970300

Order No.: 50P5482
EAN: 4032248865727
MPN:
1092970300
SAIL-M12BW-5-3.0UGE
1092970300 Weidmüller Sensor-Actuator Cables Image 1
1092970300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.249 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
32.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.249 €

Sensor/actuator cable, 1092970300, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 5, 3 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Yellow

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour yellow
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes