1092920150 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1.5 m, PUR, yellow, 4 A, 1092920150

Order No.: 50P5458
EAN: 4032248865932
MPN:
1092920150
SAIL-M12BG-4-1.5UGE
1092920150 Weidmüller Sensor-Actuator Cables Image 1
1092920150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0737 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.0737 €

Sensor/actuator cable, 1092920150, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 4, 1.5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Yellow

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour yellow
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead