1092910500 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 5 m, PUR, yellow, 4 A, 1092910500

Order No.: 50P5456
EAN: 4032248865956
MPN:
1092910500
SAIL-M12BG-3-5.0UGE
1092910500 Weidmüller Sensor-Actuator Cables Image 1
1092910500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0824 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
32.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.0824 €

Sensor/actuator cable, 1092910500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 3, 5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Yellow

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour yellow
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead