1078730000 | Weidmüller
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 0.5 m, PUR, 4 A, 1078730000
Order No.: 50P5184
EAN: 4032248840328
MPN:
1078730000
SAIE-M8S-3-0.5U-FP-M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2248 € *
Available in 6 Days: 5 pcs. - if ordered today
Circular connector, 1078730000, Weidmüller
Circular connector, Flush mounting (with cable), Male, M8 thread, Number of positions: 3, 0.5 m, Gland: M 8, 0.25 mm², PVC
Round connector for flush mounting with cable connected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |