1074330150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1.5 m, PUR, black, 1.5 A, 1074330150

Order No.: 50P4981
EAN: 4032248833214
MPN:
1074330150
SAIL-M12G-4-1.5U0.14
1074330150 Weidmüller Sensor-Actuator Cables Image 1
1074330150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 1074330150, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 4, 1.5 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black, A, Banded

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes