1074290500 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 1.5 A, 1074290500

Order No.: 50P4979
EAN: 4032248832996
MPN:
1074290500
SAIL-M12BG-3-5.0U0.14
1074290500 Weidmüller Sensor-Actuator Cables Image 1
1074290500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 1074290500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 3, 5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes