1073020500 | Weidmüller

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 3 pole, 5 m, PUR, black, 4 A, 1073020500

Order No.: 52P2394
EAN: 4032248831227
MPN:
1073020500
SAIL-M8WM8G-3-5.0U
Series: SAI
1073020500 Weidmüller Sensor-Actuator Cables Image 1
1073020500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.3827 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
10 pcs.
24.2284 €
25 pcs.
23.1812 €
50 pcs.
21.9079 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15