1073020200 | Weidmüller

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 3 pole, 2 m, PUR, black, 4 A, 1073020200

Order No.: 52P2376
EAN: 4050118192223
MPN:
1073020200
SAIL-M8WM8G-3-2.0U
Series: SAI
1073020200 Weidmüller Sensor-Actuator Cables Image 1
1073020200 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7536 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
10 pcs.
19.8135 €
25 pcs.
18.9567 €
50 pcs.
17.9095 €
*incl. VAT plus shipping costs
Subject to prior sale

Component terminal block, 1816230000, Weidmüller

Component terminal block, spring-cage connection, 4 mm², 250 V, 1.75 A, diode, 1N5408, TS 35, dark beige

Terminal block for the installation of electronic components.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15