1073020100 | Weidmüller

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 3 pole, 1 m, PUR, black, 4 A, 1073020100

Order No.: 52P2372
EAN: 4050118192186
MPN:
1073020100
SAIL-M8WM8G-3-1.0U
Series: SAI
1073020100 Weidmüller Sensor-Actuator Cables Image 1
1073020100 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2304 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.23 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2304 €
10 pcs.
18.3498 €
25 pcs.
17.5525 €
50 pcs.
16.6005 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15