1057771000 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 10 m, PUR, black, 4 A, 1057771000

Order No.: 50P4047
EAN: 4032248798148
MPN:
1057771000
SAIL-M12G-3B-10U
1057771000 Weidmüller Sensor-Actuator Cables Image 1
1057771000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.3164 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
42.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.3164 €

Sensor/actuator cable, 1057771000, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 3, 10 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes