1990570000 | Weidmüller
Adapter, M8 (4 pole, plug) to M8 (3 pole, socket), straight, 1990570000
Order No.: 52P9131
EAN: 4050118376609
MPN:
1990570000
SAI-ADAPT-M8/M8 4/3P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
10 pcs.
21.7889 €
25 pcs.
20.0515 €
50 pcs.
18.2427 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator adapter, 1990570000, Weidmüller
Sensor actuator adapter, Number of poles: 4, Coding: M8 = none, M8 / M8, 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | M8 (4 pole, plug) | |
| Connector (exit) | M8 (3 pole, socket) | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |