1881710000 | Weidmüller

Adapter, 2 x M12 (5 pole, socket) to M12 (5 pole, plug), Y-shape, 1881710000

Order No.: 52P4815
EAN: 4032248484522
MPN:
1881710000
SAI-Y-5S M12/M12 2Bo
1881710000 Weidmüller Sensor-Actuator Adapter Image 1
1881710000 Weidmüller Sensor-Actuator Adapter Image 2
1881710000 Weidmüller Sensor-Actuator Adapter Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.0887 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
46.09 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0887 €
10 pcs.
44.2442 €
25 pcs.
42.0308 €
50 pcs.
39.9245 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator adapter, 1881710000, Weidmüller

Sensor actuator adapter, Number of poles: 5, Coding: A, M12 / M12, 60 V.

Technical specifications
Filter Property Value
Connector 2 x M12 (5 pole, socket)
Connector (exit) M12 (5 pole, plug)
Design Y-shape
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes