1783420000 | Weidmüller
Adapter, 2 x M8 (3 pole, socket) to M12 (4 pole, plug), Y-shape, 1783420000
Order No.: 52P1311
EAN: 4032248183357
MPN:
1783420000
SAI-Y-4-4/2-4 M12/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4759 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
30.48 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4759 €
10 pcs.
28.3458 €
25 pcs.
26.0729 €
50 pcs.
23.7286 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator adapter, 1783420000, Weidmüller
Sensor actuator adapter, Number of poles: 4, Coding: M12 = A, M8 = none, M12 / M8, 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M8 (3 pole, socket) | |
| Connector (exit) | M12 (4 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |