1524720000 | Weidmüller
Adapter, 2 x M8 (4 pole, socket) to M8 (4 pole, plug), Y-shape, 1524720000
Order No.: 51P5940
EAN: 4050118329926
MPN:
1524720000
SAI-Y-4/3 M8-M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5227 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.52 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5227 €
10 pcs.
30.2498 €
25 pcs.
27.8341 €
50 pcs.
25.3232 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator adapter, 1524720000, Weidmüller
Sensor actuator adapter, Number of poles: 4, Coding: M8 = none, M8 / M8, 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M8 (4 pole, socket) | |
| Connector (exit) | M8 (4 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |