1413930000 | Weidmüller
Adapter, 7/8 (5 pole, socket/plug) to 7/8 (5 pole, socket), Y-shape, 1413930000
Order No.: 51P2961
EAN: 4050118214932
MPN:
1413930000
SAI-Y-7/8 4P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6852 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
72.69 € *
Price list
Quantity
Price per unit*
1 pcs.
72.6852 €
10 pcs.
67.5920 €
25 pcs.
64.2124 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator adapter, 1413930000, Weidmüller
Sensor actuator adapter, Number of poles: 4, Coding: none, 7/8", 300 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 7/8 (5 pole, socket/plug) | |
| Connector (exit) | 7/8 (5 pole, socket) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |