2555340000 | Weidmüller
Mounting angle
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.6759 €
50 pcs.
6.2832 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening screw, 2555340000, Weidmüller
Heavy-duty connector, Accessories, Set of fixings, No SVHC above 0.1 wt%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting screw | |
| Spindle drive type | internal hexagon | |
| Head shape | hexagon head |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |