9918530000 | Weidmüller
Bit, 3 mm, slotted, BL 175 mm, L 175 mm, 9918530000
Order No.: 53P7457
EAN: 4032248388899
MPN:
9918530000
WK S 0,5x3,0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Available in 6 Days: 5 pcs. - if ordered today
Screwdriver insert, 9918530000, Weidmüller
Interchangeable bits for torque screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 175 mm | |
| Peak type | slotted | |
| Length | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |