9205650000 | Weidmüller
Bit, 6.5 mm, slotted, BL 110 mm, L 110 mm, 9205650000
Order No.: 53P6388
EAN: 4032248772957
MPN:
9205650000
BIT E6.3 1.2X6.5X110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0928 € *
Available in 12 Days: 308 pcs. - if ordered today
Screwdriver insert, 9205650000, Weidmüller
1/4" hexagon drive to DIN 3126, form E6.3 for direct machine connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6.5 mm | |
| Blade length | 110 mm | |
| Peak type | slotted | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |