2506000000 | Weidmüller
VDE bit, T10, TORX, L 75 mm, 2506000000
Order No.: 53P2539
EAN: 4050118520590
MPN:
2506000000
WB I T10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1261 € *
Available in 6 Days: 5 pcs. - if ordered today
Bit for Torx screws, Torx
Torx bits are part of Weidmüller's range of standard bits. The high-quality base material enables torque values that far exceed those specified in the relevant DIN standards. This means a long service life at high torques and thus ideal conditions for standard work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T10 | |
| Peak type | TORX | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |