8869750000 | Weidmüller

Function module, varistor, 230 V AC/DC for relay coupler, 8869750000

Order No.: 53P5015
EAN: 4032248606368
MPN:
8869750000
RIM-I 4 230VUC VAR
Series: RIDERSERIES
8869750000 Weidmüller Relays Accessories Image 1
8869750000 Weidmüller Relays Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3316 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
4.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3316 €

Protective circuit, 8869750000, Weidmüller

Protective circuit (relay), RIDERSERIES, 230 V UC, varistor, status display: No, The protection module is used to protect both the relay couplers and the upstream control modules.

Technical specifications
Filter Property Value
Product type function module
Version varistor, 230 V AC/DC
Suitable for relay coupler
Logistics
Property Value
Country of origin SK
Customs tariff number 85415900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes