8869710000 | Weidmüller
Function module, varistor, 240V AC/DC for relay coupler, 8869710000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Available in 6 Days: 50 pcs. - if ordered today
Protective circuit, 8869710000, Weidmüller
Protective circuit (relay), RIDERSERIES, 24 V UC, Varistor, Status display: No, The protection module serves to protect both the relay couplers and the upstream control modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | varistor, 240V AC/DC | |
| Suitable for | relay coupler |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85415900 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |