8869650000 | Weidmüller
Function module, LED module 110-230 V AC/DC for plug-in socket, 8869650000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Available in 6 Days: 50 pcs. - if ordered today
Function module, 8869650000, Weidmüller
RIDERSERIES, LED module, rated control voltage: 110-230 V UC, plug-in connection. The LED module serves as an optical status indicator and can be mounted on the matching plug-in base as an accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | LED module 110-230 V AC/DC | |
| Suitable for | plug-in socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85415900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |