7940018455 | Weidmüller
Function module, LED module 110-230 V AC/DC for plug-in socket, 7940018455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Available in 6 Days: 50 pcs. - if ordered today
Function module, 7940018455, Weidmüller
D-SERIES, LED module, rated control voltage: 110-230 V UC, plug-in connection. The LED module serves as an optical status indicator and can be mounted on the matching plug-in socket as an accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | LED module 110-230 V AC/DC | |
| Suitable for | plug-in socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |