1027640000 | Weidmüller
Connector kit, size 6, 16 pole + PE , IP65, 1027640000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9518 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
60.95 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9518 €
10 pcs.
56.6797 €
25 pcs.
53.2763 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector Kit, 1027640000, WEIDMÜLLER
The 1027640000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The PUSH IN connection is a direct-insert method of connection. The preprocessed wire can be inserted directly into the wire connection without the need for any tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Shell size | 6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG21, angled | |
| Type of locking | push pull | |
| Contact connection | push-in | |
| Degree of protection (IP) | IP65 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |